1-channel FET bus switch, SC package, 3.3V operation. Features single supply, 1:1 (SPST) configuration, and 1 independent circuit. Offers 128mA high/low output current, 0.25ns propagation delay, and 0.25ns turn-on delay. Operates from 2.3V to 3.6V supply, with a temperature range of -40°C to 85°C. Surface mountable with gold contact plating.
Texas Instruments 74CBTLV1G125CRG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Gates | 1 |
| Number of Switches | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Turn-On Delay Time | 0.25ns |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV1G125CRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.