Automotive-grade 1-channel FET bus switch, operating from a 2.3V to 3.6V supply with a nominal 3.3V. Features a 0.25ns propagation delay and 8ns turn-on delay time. Offers ±128mA high/low level output current and a quiescent current of 10µA. Packaged in a 5-SOT-23 surface mount configuration with gold contact plating, suitable for operation between -40°C and 125°C. This CMOS technology device is RoHS compliant and AEC-Q100 qualified.
Texas Instruments 74CBTLV1G125DBVRQ1 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV1G125DBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.