4-channel FET bus switch, 1:1 (SPST) configuration, operating at 3.3V with a 2.3V to 3.6V supply range. Features 200MHz bandwidth, 4.6ns propagation delay, and 0.25ns turn-on delay. Offers independent circuits with ±128mA high/low level output current and 64mA output current. This surface mountable, lead-free component is housed in a 16-SSOP package with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments 74CBTLV3125DBQRG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| Contact Plating | Gold |
| Height | 1.5mm |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 0.25ns |
| Weight | 0.002628oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3125DBQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
