4-bit CMOS driver, part of the 74CBTLV series, featuring true outputs. Operates with a single supply voltage ranging from 2.3V to 3.6V, with a typical 3.3V operating voltage. Offers independent circuits with 4 bits and 4 switches, supporting high output current of 128mA (low level) and -128mA (high level), with a general output current of 64mA. Packaged in a VQFN surface mount configuration, this RoHS compliant component boasts a propagation delay of 0.25ns and a turn-on delay time of 4.6ns.
Texas Instruments 74CBTLV3125RGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 4.6ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3125RGYRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.