Quad 1-bit driver, true output, CMOS technology, operating from a 2.3V to 3.6V single supply with a typical 3.3V operating voltage. Features four independent switches with a 64mA output current capability and a high level output current of -128mA, low level output current of 128mA. Offers a 0.25ns propagation delay and 4.8ns turn-on delay time. Packaged in a 16-pin QSOP, surface mount, RoHS compliant, and supplied on tape and reel.
Texas Instruments 74CBTLV3126DBQRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3126DBQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.