
The SN74CBTLV3245A is an 8-bit buffer/line driver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device features a propagation delay of 0.25ns and a supply current of 20uA. It is available in a RoHS compliant SSOP-20 package and is suitable for use in a variety of logic IC applications.
Texas Instruments 74CBTLV3245ADBQRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 8 |
| Number of Switches | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74CBTLV3245A |
| Supply Current | 20uA |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3245ADBQRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
