
8-bit CMOS bus transceiver for high-speed signal switching. Features true outputs, 8 independent switches, and a low propagation delay of 0.25ns. Operates with a single supply voltage from 2.3V to 3.6V, with a typical operating voltage of 3.3V. Offers high output current capability of ±128mA and a low quiescent current of 20µA. Packaged in a 20-pin TFSOP for surface mounting.
Texas Instruments 74CBTLV3245ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3245ADGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.