
CMOS FET multiplexer/demultiplexer IC featuring 8 bits and 2 outputs. This single-supply device operates with a supply voltage range of 2.3V to 3.6V and offers a propagation delay of 0.25ns. With a high-level output current of -128mA and a low-level output current of 128mA, it supports 8 inputs and 2 independent circuits. Packaged in a TFSOP for surface mounting, this RoHS compliant component has a maximum operating temperature of 85°C.
Texas Instruments 74CBTLV3253DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3253DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.