Dual 1-of-4 FET Multiplexer/Demultiplexer IC, featuring 8 bits and 2 independent channels. Operates with a single supply voltage range of 2.3V to 3.6V, offering a 200MHz bandwidth and 0.25ns propagation delay. Surface mountable in a 16-TSSOP package with gold contact plating. Designed for low-voltage applications with a maximum operating temperature of 85°C and a minimum of -40°C. RoHS compliant and lead-free.
Texas Instruments 74CBTLV3253PWRE4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 10uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3253PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.