
CMOS analog switch featuring 4 independent 2:1 channels. This multiplexer/demultiplexer IC offers a propagation delay of 0.25ns and a turn-on delay time of 6.1ns. Operating across a temperature range of -40°C to 85°C, it supports a supply voltage from 2.3V to 3.6V. The device provides a high level output current of -128mA and a low level output current of 128mA, with a quiescent current of 10uA. Packaged in a 16-SSOP for surface mounting, it is RoHS compliant and lead-free.
Texas Instruments 74CBTLV3257DBQRE4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3257DBQRE4 to view detailed technical specifications.
No datasheet is available for this part.