
10-bit, single-supply, low-voltage FET bus-exchange switch. Features 10 inputs and 10 outputs with 128mA high and low level output current. Operates from a 2.3V to 3.6V supply voltage with a maximum operating temperature of 85°C. Surface mountable in a 24-SOIC package, this CMOS technology component offers a 0.25ns propagation delay and 6ns turn-on delay time. RoHS compliant and lead-free.
Texas Instruments 74CBTLV3383DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3383DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.