Dual 5-bit driver, true output, CMOS technology, operating from a 2.3V to 3.6V single supply. Features 10 switches with a 0.25ns propagation delay and 5.5ns turn-on delay. Offers ±64mA output current capability, with independent circuits for versatile signal routing. Packaged in a 24-pin TSSOP for surface mounting, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Texas Instruments 74CBTLV3384PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.003175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3384PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
