10-bit, single-supply buffer/line driver featuring true outputs. Surface mountable in a QSOP-24 package, this integrated circuit operates with a 3V to 3.6V supply voltage, typically 3.3V. Delivers 24mA high and low level output current with a low 0.25ns propagation delay. Designed for 2500 units per tape and reel, it offers 8 Ohm resistance and a maximum operating temperature of 85°C.
Texas Instruments 74CBTLV3857DBQRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Switches | 10 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 25mA |
| Supply Type | Single |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3857DBQRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.