10-bit, single-supply CMOS buffer/line driver with true outputs. Features 10 independent switches, 8 Ohm resistance, and 0.25ns propagation delay. Operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. Supports ±48mA high and low level output current. Surface mount SOIC package, RoHS compliant, and operates within a -40°C to 85°C temperature range.
Texas Instruments 74CBTLV3857DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -48mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Switches | 10 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 25mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3857DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.