10-bit bus switch with true outputs, featuring CMOS technology and a single supply type. Operates with a supply voltage range of 3V to 3.6V, typically 3.3V, and offers a low on-resistance of 8 Ohms. Supports high-level output current of -48mA and low-level output current of 48mA, with a typical output current of 24mA. This surface mountable component is packaged in a 24-pin SOIC package, suitable for operation between -40°C and 85°C.
Texas Instruments 74CBTLV3857DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -48mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Switches | 10 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 25mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3857DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.