Dual 12-bit driver, 24-bit total, featuring true outputs and 24 switches. Operates with a 4V to 5.5V supply voltage, typically 5V, and a low quiescent current of 3uA. Offers a high level output current of -128mA and a low level output current of 128mA, with a general output current of 64mA. This surface mount component, packaged in TSSOP, boasts a propagation delay of 0.25ns and a turn-on delay time of 9.3ns. Suitable for operation between -40°C and 85°C, it is RoHS compliant and available on tape and reel.
Texas Instruments 74CBTS16211DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 9.3ns |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTS16211DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.