
24-bit FET bus-exchange switch, featuring Schottky diode clamping for enhanced signal integrity. This single-supply CMOS logic IC operates across a -40°C to 85°C temperature range with a supply voltage of 4V to 5.5V. It offers 24 independent input and output channels, supporting a high level output current of -128mA and a low level output current of 128mA, with a typical output current of 64mA. Surface mountable in a 56-TSSOP package, it boasts a propagation delay of 0.25ns and a turn-on delay time of 10.4ns.
Texas Instruments 74CBTS16212DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.4ns |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTS16212DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.