
Dual 10-bit FET bus switch for high-speed digital applications. Features 10 switches per circuit, 2 independent circuits, and a 0.25ns propagation delay. Operates with a 4V to 5.5V supply voltage, supporting a 5V nominal supply. Offers 64mA output current with low quiescent current of 3uA. Surface mountable in a TFSOP package, this CMOS technology component is RoHS compliant.
Texas Instruments 74CBTS3384DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.002148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTS3384DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.