Texas Instruments 74F112PC technical specifications.
| Package/Case | DIP |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74F112PC to view detailed technical specifications.
No datasheet is available for this part.