The 74F161ASC is a commercial-grade, 4-bit binary counter from Texas Instruments, operating within a supply voltage range of 4.5V to 5.5V. It features a propagation delay of 11ns and a maximum frequency of 90MHz. The counter has a positive edge trigger and counts up. It is available in a 16-pin SOIC package, measuring 3.9mm in width and 9.9mm in length.
Texas Instruments 74F161ASC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 90 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 74F161ASC to view detailed technical specifications.
No datasheet is available for this part.