The 74F245SC is an 8-bit buffer/line driver from Texas Instruments. It features 8 outputs and a maximum output current of 64mA. The device is packaged in a lead-free SOIC package and is available in rail/Tube packaging. The 74F245SC operates within a typical operating temperature range of -40°C to 85°C. It is not RoHS compliant.
Texas Instruments 74F245SC technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Gates | 8 |
| Number of Outputs | 8 |
| Output Current | 64mA |
| Packaging | Rail/Tube |
| Quiescent Current | 95mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74F245SC to view detailed technical specifications.
No datasheet is available for this part.