Texas Instruments 74F299PC technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Number of Circuits | 8 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74F299PC to view detailed technical specifications.
No datasheet is available for this part.