
The 74F373PC is an 8-bit 3-STATE buffer with 8 gates, operating at a supply voltage of 5V. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a PDIP-20 package, suitable for through-hole mounting. The 74F373PC has a high level output current of -3mA and a low level output current of 24mA, with a quiescent current of 38mA. It is not RoHS compliant.
Texas Instruments 74F373PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -3mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Gates | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 38mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74F373PC to view detailed technical specifications.
No datasheet is available for this part.
