The 74F374PC is an 8-bit D-type flip-flop integrated circuit available in a 20-DIP package with through-hole mounting. It is not RoHS compliant. The device is lead free and features a non-inverting logic function. It is packaged in a rail or tube format and has 8 circuits with 8 bits of functionality.
Texas Instruments 74F374PC technical specifications.
| Package/Case | 20-DIP |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74F374PC to view detailed technical specifications.
No datasheet is available for this part.