16-bit buffer/driver with 3-state outputs, featuring 4 circuits and 16 input/output lines. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Offers a propagation delay of 4.3ns and a turn-on delay time of 5.8ns. Designed for surface mounting in a 48-SSOP package with gold contact plating. This lead-free, RoHS compliant component functions as an inverting buffer and driver with ±24mA output current capability.
Texas Instruments 74FCT162240CTPVCT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162240CTPVCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.