
16-bit buffer/driver with 3-state outputs, featuring 4.8ns propagation delay and 24mA output current. This surface mount device operates from a 4.5V to 5.5V supply, with a typical 5uA quiescent current. Designed for 16 input and 3 output lines, it offers non-inverting logic and is housed in a 48-SSOP package with gold contact plating. Suitable for operation between -40°C and 85°C, this RoHS compliant component is available in rail/tube packaging.
Texas Instruments 74FCT162244ATPVCG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 5uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162244ATPVCG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.