16-bit buffer/driver featuring 3-state outputs and gold contact plating. This surface mount component operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. It offers a propagation delay of 6.5ns and supports 16 input and 32 output lines across four 4-bit elements. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant integrated circuit is packaged in a 48-SSOP.
Texas Instruments 74FCT162244TPVCG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Height | 2.59mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 6.5ns |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162244TPVCG4 to view detailed technical specifications.
No datasheet is available for this part.
