
16-bit non-inverting buffer/driver IC with 3-state outputs, featuring a 6.5ns propagation delay. Operates from a 4.5V to 5.5V supply voltage range, with high and low output current capabilities of 24mA. Encased in a 48-pin SSOP package for surface mounting, this RoHS compliant component functions across a -55°C to 85°C temperature range.
Texas Instruments 74FCT162244TPVCTG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162244TPVCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.