
16-bit bidirectional bus transceiver with 3-state outputs, featuring 8 bits per element and two circuits. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Offers a propagation delay of 4.1ns and output currents of ±24mA. Packaged in a 48-TSSOP with gold contact plating, suitable for surface mounting. This lead-free, RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments 74FCT162245CTPACT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162245CTPACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
