16-bit bidirectional bus transceiver with 3-state outputs, featuring 8 bits per element and two circuits. CMOS technology ensures low quiescent current of 5uA. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. Offers a propagation delay of 4.1ns and a turn-on delay time of 5.8ns. Packaged in a 48-SSOP with gold contact plating, suitable for surface mounting. Rated for operation between -40°C and 85°C, this RoHS compliant component is lead-free.
Texas Instruments 74FCT162245CTPVCG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 5.8ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162245CTPVCG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.