
Dual 8-bit bidirectional transceiver, 16-bit total, with true outputs. Features 7ns propagation delay and 7ns turn-on delay. Operates from 4.5V to 5.5V with a typical 5V supply. Surface mountable in a 48-pin SSOP package (7.49mm width, 15.88mm length, 2.59mm height). Supports 3-state outputs with -24mA high-level and 24mA low-level output current.
Texas Instruments 74FCT162245TPVCTG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Height | 2.59mm |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Length | 15.88mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162245TPVCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
