
16-bit transparent D-type latches featuring 3-state outputs. This surface mount component offers 2 independent circuits, each with 16 input and 16 output lines. Operating from a 4.5V to 5.5V supply, it provides 24mA output current and a propagation delay of 6.7ns. The gold-plated contacts and CMOS technology ensure reliable performance across a -40°C to 85°C temperature range.
Texas Instruments 74FCT162373ATPVCT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 16.5mA |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162373ATPVCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.