
Dual 8-bit D-type transparent latch with true outputs, featuring 16 input and 16 output lines. This buffer/line driver operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a 3-state output with a low-level output current of 32mA and a high-level output current of -24mA. The component boasts a 4.2ns propagation delay and is housed in a 48-pin TSSOP surface-mount package.
Texas Instruments 74FCT162373CTPACT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 16.5mA |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162373CTPACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
