
16-bit transparent D-type latches with 3-state outputs, featuring 2 independent circuits and non-inverting logic. Surface mountable in a 48-SSOP package with gold contact plating. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports output currents of 32mA (low level) and -24mA (high level). Offers a propagation delay of 4.2ns and a turn-on delay time of 2ns, with a maximum operating temperature of 85°C.
Texas Instruments 74FCT162373CTPVCG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 16.5mA |
| Turn-On Delay Time | 2ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162373CTPVCG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.