
16-bit edge-triggered D-type flip-flops with 3-state output, featuring positive edge clocking and non-inverting polarity. This surface-mount component operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers a high level output current of -24mA and a low level output current of 24mA. The device is housed in a 48-TSSOP package with gold contact plating, suitable for operation between -40°C and 85°C. Propagation delay is 6.5ns, and turn-on delay time is 2ns.
Texas Instruments 74FCT162374ATPACT technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162374ATPACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.