
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output, featuring positive edge clock triggering and non-inverting polarity. This buffer/line driver IC operates with a 5V supply voltage (4.5V to 5.5V range) and offers a 24mA output current capability. Designed for surface mounting, it comes in a 48-SSOP package with a propagation delay of 6.5ns. The component supports 16 bits, organized into two 8-bit elements, and operates across a temperature range of -40°C to 85°C.
Texas Instruments 74FCT162374ATPVCT technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -24mA |
| Input Capacitance | 4.5pF |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162374ATPVCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
