
16-bit edge-triggered D-type flip-flops with 3-state outputs, featuring positive edge clocking and non-inverting polarity. This surface-mount component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage, and offers 24mA output current. Designed for a wide temperature range of -40°C to 85°C, it boasts a 5.2ns propagation delay and 2ns turn-on delay. The component is housed in a 48-TSSOP package with gold contact plating and is RoHS compliant.
Texas Instruments 74FCT162374CTPACT technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Input Capacitance | 4.5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162374CTPACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.