
Texas Instruments 74FCT162374TPVCG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 24mA |
| Package Quantity | 475 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162374TPVCG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.