Dual 8-bit D-type driver, 16-bit total, with true, non-inverting outputs. Features 3-state output capability and positive edge clock triggering. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports output currents of 24mA (24mA low, -24mA high). Surface mountable in a 48-pin SSOP package, this logic IC offers a 10ns propagation delay and 2ns turn-on delay.
Texas Instruments 74FCT162374TPVCTG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162374TPVCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.