16-bit buffer/driver with 3-state outputs, featuring 4.8ns propagation delay and 64mA low-level output current. This surface mount device operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. It offers 16 input and 16 output lines, organized into 4 circuits, and supports inverting logic functions. Packaged in a 48-SSOP with gold contact plating, this lead-free and RoHS compliant component is designed for operation between -40°C and 85°C.
Texas Instruments 74FCT16240ATPVCG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT16240ATPVCG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.