
16-bit non-inverting buffer/driver IC with 3-state outputs, featuring 4 elements with 4 bits per element. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Offers a high level output current of -32mA and a low level output current of 64mA. Packaged in a 48-TSSOP surface mount configuration, this component boasts a propagation delay of 4.8ns and a turn-on delay time of 6.2ns. RoHS compliant and designed for a temperature range of -40°C to 85°C.
Texas Instruments 74FCT16244ATPACTG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT16244ATPACTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
