
16-bit buffer/line driver with true outputs, featuring four 4-bit elements. Offers 3-state outputs with a high level output current of 64mA and low level output current of 64mA. Operates with a supply voltage range of 4.5V to 5.5V and a propagation delay of 4.1ns. Packaged in a 48-pin TSSOP for surface mounting, with a temperature range of -40°C to 85°C.
Texas Instruments 74FCT16244CTPACTG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT16244CTPACTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
