Surface mount buffer IC featuring 16 non-inverting input lines and 16 3-state output lines. This logic gate component operates with a 4.5V to 5.5V supply voltage, delivering 64mA high and low level output current. It offers a 4.1ns propagation delay and is packaged in a 48-pin SSOP for tape and reel distribution.
Texas Instruments 74FCT16244CTPVCTG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT16244CTPVCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.