
16-bit buffer/driver with 3-state outputs, featuring 4 elements of 4 bits each. Offers a 6.5ns propagation delay and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. Supports a low-level output current of 64mA and a high-level output current of -32mA. Packaged in a 48-TSSOP with gold contact plating, suitable for surface mounting. This lead-free, RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments 74FCT16244TPACTG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT16244TPACTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.