
16-bit non-inverting buffer/driver IC with 3-state outputs, featuring 4 elements of 4 bits each. Operates with a supply voltage range of 4.5V to 5.5V, offering high output current capability of 64mA (low and high). This surface mount component, housed in an SSOP package, boasts a propagation delay of 6.5ns and a wide operating temperature range from -55°C to 85°C. Designed for tape and reel packaging, it is RoHS compliant and contains lead.
Texas Instruments 74FCT16244TPVCTG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT16244TPVCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.