
Dual 8-bit bidirectional transceiver, 16-bit total, featuring 3-state outputs and true logic function. Operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5V operating voltage. Offers high level and low level output current of 64mA, with a propagation delay of 4.5ns. Packaged in a 48-pin TSSOP, surface mount configuration, suitable for operation between -40°C and 85°C.
Texas Instruments 74FCT16245ATPACTE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT16245ATPACTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
