
Dual 8-bit transceiver, 16-bit total, featuring true outputs and 3-state capability. Operates bidirectionally with a 4.5V to 5.5V supply voltage range, nominal 5V. Offers 64mA high and low level output current. Packaged in a 48-pin SSOP for surface mounting, with a propagation delay of 4.5ns. RoHS compliant and operates from -40°C to 85°C.
Texas Instruments 74FCT16245ATPVCG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT16245ATPVCG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
