
16-bit bus transceiver with 3-state outputs, featuring bidirectional data flow and Gold contact plating. This logic IC operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V, and offers a propagation delay of 4.1ns. It supports a high level output current of -32mA and a low level output current of 64mA. Packaged in a 48-SSOP with surface mount technology, this RoHS compliant component is designed for operation between -40°C and 85°C.
Texas Instruments 74FCT16245CTPVCTG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 2.59mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 4.1ns |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT16245CTPVCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
