
16-Bit Bidirectional Bus Transceiver with 3-State Outputs. Features 8 bits per element, 2 circuits, and 2 elements. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 7ns. Designed for surface mounting in a 48-SSOP package with gold contact plating. Supports bidirectional data flow and is RoHS compliant.
Texas Instruments 74FCT16245TPVCG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 2.59mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 7ns |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT16245TPVCG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
