
18-bit universal bus transceiver featuring 3-state outputs, designed for bidirectional data flow. This surface-mount device operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers 24mA high and low level output current, a 5.6ns propagation delay, and a 6ns turn-on delay. Packaged in a 56-SSOP with gold contact plating, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments 74FCT162501ATPVCT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74FCT162501ATPVCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
